2500 pF Varistors

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 398In Stock
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 820V 2500pF 9.582In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 20KA SQ 25MM PB FREE 25S 387In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 20 kA 210 J 2500 pF - 55 C + 85 C Bulk
Eaton Electronics Varistors 26 VDC 2500PF 882In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2500 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors 30VAC 1210 MLV 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 80 V 2500 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1.680In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 95VAC 10% 20mm StandarD 6.678In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 21.5 mm 6.5 kA 50 J 2500 pF - 40 C + 105 C Bulk
TDK Varistors 2220 35Vrms 1000A 1.673In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 25Vrms 800A 15.112In Stock
28.000On Order
Min.: 1
Mult.: 1
: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 820V 40kA 2500pF 64In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 31In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2500 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 38.436In Stock
67.000On Order
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 430V 25KA 60x55x14mm 146In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 350 VDC 430 V 710 V 25 kA 400 J 2500 pF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 32mm High E 353In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2500 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 1812 25volts 30A 37.0V to 46.0V 542In Stock
1.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 30 VDC 46 V 78 V 800 A 3.7 J 2500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 6 VAC .6J 34V-CL 100A-PK 409In Stock
4.500Expected 24/06/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 16 V 34 V 7 mm 100 A 0.6 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 14mm Epoxy UltraMOV 1.679In Stock
2.100Expected 28/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 14 mm 6.5 kA 50 J 2500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 60V 14mm Phenolic UltraMOV 1.630In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 14 mm 6.5 kA 50 J 2500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 50 VAC 15J 145V-CL 4500A 3.875In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2500 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 355In Stock
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 470V 25KA 60x55x14mm 39In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 272 VAC 385 VDC 470 V 775 V 25 kA 405 J 2500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 180VDC 220V 7000A AEC-Q200 275In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 110 J 2500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 5000A AEC-Q200 450In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 30 J 2500 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk