390 pF Varistors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 510volts 14mm 8.180In Stock
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 510volts 20mm 8.289In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 20 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
TDK Varistors 385VAC 10% 14mm MP AdvanceD 4.850In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,510V 4.5KA, Bulk 215In Stock
1.500Expected 29/09/2026
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 6KA MOV Disc 14mm 270In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
Bourns Varistors 510volts 14mm 3.285In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 200V Bulk ZNR Surge Absorber 91In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10.5 mm 3.5 kA 35 J 390 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 320 VAC 990In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 170In Stock
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
Bourns Varistors ZV 60V 10% 12.000Factory Stock Available
Min.: 12.000
Mult.: 2.000
: 2.000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 250 A 2.2 J 390 pF - 55 C + 125 C Reel
TDK Varistors 385VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 6.000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 6.000

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 8 kA 185 J 390 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 180 J 390 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 100J 650V-CL 6KA-PK Non-Stocked Lead-Time 14 Weeks
Min.: 3.600
Mult.: 600

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 100 J 390 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 14 mm 4.5 kA 121 J 390 pF - 40 C + 105 C Bulk