0.5 pF ESD Protection Diodes / TVS Diodes

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 2.778In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V SLP3810N9-9 5 A 0.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 5V, Cj 0.5 pF, Ipp4.5 A, Ppk 45W 7.024In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2510-10 4.5 A 45 W 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP U-DFN2510-10 T&R 3K 10.262In Stock
21.000Expected 05/08/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 5 V 5.5 V U-DFN2510-10 5 A 30 W 0.5 pF 12 kV 12 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3W1BCSF/SOD962/SOD962 2.011In Stock
18.000Expected 18/12/2026
Min.: 1
Mult.: 1
: 9.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.1 V 6.8 V DSN-0603-2 20 A 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 18V bidi rectional ultra-low 185.264In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 33 V 19 V X1SON-2 2.7 A 75 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD601 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 18V bidirectional u ltra-low capacitance 14.552In Stock
Min.: 1
Mult.: 1
Max.: 350
: 10.000

Bidirectional 1 Channel - 18 V to 18 V SMD/SMT 33 V 19 V X1SON-2 2.7 A 75 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD601 Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes 36V bidirectional ul tra-low capacitance 14.777In Stock
Min.: 1
Mult.: 1
Max.: 350
: 10.000

Bidirectional 2 Channel 36 V SMD/SMT 61 V 37.8 V X1SON-2 3 A 183 W 0.5 pF 15 kV 15 kV - 40 C + 125 C ESD801 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 36V bidi rectional ultra-low 24.365In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 10.000

Bidirectional 1 Channel 36 V SMD/SMT 61 V 44.2 V DFN-1006-2 (SOD-882-2) 3 A 183 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD801 Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp1 Line, 22V EOS & ESD Protection 6.295In Stock
15.000Expected 11/08/2026
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 22 V SMD/SMT 10.5 V 24 V 0201 (0603 metric) 18 A 0.5 pF 25 kV 30 kV Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4 Channel ESD Protec tion Diodes for Sup 65.928In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6.4 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD4E05U06 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 8-Line 5V 0.6pF 5A SLP2611N9T 31.476In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2611-9 5 A 75 W 0.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.290In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 3.6 V 25.5 V DFN-2 10 A 0.5 pF 21 kV 21 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 24V bidirectional ul tra low capacitanc 5.995In Stock
10.000Expected 07/08/2026
Min.: 1
Mult.: 1
Max.: 1.200
: 10.000

Bidirectional 2 Channel 24 V SMD/SMT 37 V 25.5 V X1SON-2 3 A 210 W 0.5 pF 15 kV 15 kV - 55 C + 150 C ESD701 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 12 KV .5pF Diode Array 42.236In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 7 V uDFN-9 4 A 0.5 pF 12 kV 25 kV - 40 C + 150 C SP7538P Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes 201.264In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 6 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD4E05U06 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LO CAP ESD PROT 5.0V 50.835In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 10.4 V 5.4 V SOD-723-3 1 A 20 W 0.5 pF 10 kV - 55 C + 150 C ESD7L Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UTBS-Q/SOT1176D/DFN25 3.695In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5UTBS-Q/SOT1176D/DFN25 3.410In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5UTTS-Q/SOT1165D/DFN25 3.719In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 0.50pF 1.3R ESD SLP1006P2 5.626In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5 V 15 V 6 V 0402 (1006 metric) 3 A 45 W 0.5 pF 25 kV 25 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 6-CH lo cap IEC ESD protect diodes 12.098In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

Unidirectional 6 Channel 5.5 V SMD/SMT 10 V 6 V USON-14 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD6E05U06 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3F96/SOT1176/XSON10 48.806In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 4 Channel 5.5 V SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.5 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE 5V 0.5PF 6.984In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 25 V 6 V 0201 (0603 metric) 4 A 100 W 0.5 pF 17 kV 25 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V 21.137In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 8 V SMD/SMT 25 V 10 V SLP1006P2-2 4 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V 25.893In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SLP1006P2-2 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP152 Reel, Cut Tape, MouseReel