GAG15K4D489

TE Connectivity / Measurement Specialties
571-GAG15K4D489
GAG15K4D489

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors ESAP-ESA PROBE-400601408

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
RTD 1000
3695 K
15 kOhms
2 mW
10 %
PCB Mount
SMD/SMT
- 60 C
+ 160 C
6.6 mm
406 mm
ESCC 4006014
Beta Value: B25/85
Brand: TE Connectivity / Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Temperature Sensors

TE Connectivity's (TE) Measurement Specialties Surface-Mount Temperature Sensors for Space applications are welded to 26AWG polyimide-insulated twisted pair wires and encapsulated using a thermally conductive epoxy resin on a flat aluminum housing. The construction is based on TE's established European Space Agency (ESA) Qualified NTC Thermistor probe, which has been used in the industry for over 25 years, offering proven performance and outstanding reliability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 08/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.615.381 Rp15.615.381
Rp11.413.780 Rp57.068.900
Rp10.974.394 Rp109.743.940
25 Quote

Similar Products