Comchip Technology ESD Protection Diodes / TVS Diodes

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 2.5VWM UNI-DIRECTIONAL SOD-523 2.387In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 2.5 V SMD/SMT 11.5 V 4 V SOD-523-2 9 A 104 W 145 pF 22 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD UNI-DIRECTIONAL 5V 448.000Factory Stock Available
Min.: 16.000
Mult.: 16.000
Reel: 16.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-523-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C CPDU5V0 Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 12VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 14.1 V SOD-523-2 4 A 104 W 45 pF 22 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 24VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 35 V 26 V SOD-523-2 1 A 50 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 36VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 55 V 40 V SOD-523-2 1 A 28 pF 20 kV 25 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.2VWM BI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 16 V 4 V SOD-523-2 23 A 350 W 45 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 4 V SOD-523-2 4 A 60 W 0.7 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 14 V 5 V SOD-523-2 7.5 A 105 W 105 pF 22 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM BI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 5.8 V SOD-523-2 20 A 400 W 40 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6.2 V SOD-523-2 7 A 105 W 80 pF 22 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD-523-2 4 A 60 W 0.7 pF 20 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 7VWM UNI-DIRECTIONAL SOD-523 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 18 V 7.5 V SOD-523-2 6 A 108 W 65 pF 22 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel