STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323 21.925In Stock
12.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 23 V 15.4 V SOT-323-3 13 A 250 W 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 16 V ESD protection in SOT323 11.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 16 V SMD/SMT 27.3 V 19.3 V SOT-323-3 11 A 290 W 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel