Deltron Industrial Surge Protectors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Voltage Rating Current Rating Minimum Operating Temperature Maximum Operating Temperature IP Rating Length Width Height
Deltron DVSC275452TNS
Deltron Industrial Surge Protectors 1 PH MOV 16kA Non-Stocked
Min.: 1
Mult.: 1
Single Phase Arrester DIN Rail Wire Leads 275 VAC, 350 VDC 45 kA - 40 C + 80 C IP20 41.5 mm 76.5 mm 109 mm
Deltron DVSC275452TT
Deltron Industrial Surge Protectors 1 P+N MOV DIN 45kA Non-Stocked
Min.: 1
Mult.: 1
Single Phase Arrester DIN Rail Wire Leads 275 VAC, 350 VDC 45 kA - 40 C + 80 C IP20 41.5 mm 76.5 mm 109 mm
Deltron DVSC400453TNC
Deltron Industrial Surge Protectors 3 PH MOV 16kA Non-Stocked
Min.: 1
Mult.: 1
Three Phase DIN Rail Wire Leads 320 VAC, 420 VDC 45 kA - 40 C + 80 C IP20 60 mm 76.5 mm 109 mm
Deltron VSU2W
Deltron Industrial Surge Protectors 1P 275V LEADED VOLTAGE SUPPRESSOR Non-Stocked
Min.: 5
Mult.: 5
Chassis Mount