Littelfuse SMCJ Series ESD Protection Diodes / TVS Diodes

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 54V 5% Bi-Directional 4.529In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 17.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 6V 5% Uni-Directional 1.243In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 6V 5% Bi-Directional 2.773In Stock
3.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 6.5V 5% Uni-Directional 3.084In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 134 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 6.5V 5% Bi-Directional 3.414In Stock
3.000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 134 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 60V 5% Uni-Directional 3.686In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 64V 5% Uni-Directional 9.423In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 64V 5% Bi-Directional 1.749In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 7V 5% Uni-Directional 2.775In Stock
3.000Expected 22/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 125 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 7V 5% Bi-Directional 4.266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 125 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 7.5V 5% Uni-Directional 2.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 116.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 70V 5% Uni-Directional 4.812In Stock
3.000Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 75V 5% Uni-Directional 5.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 75V 5% Bi-Directional 841In Stock
6.000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 78V 5% Uni-Directional 3.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 11.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 78V 5% Bi-Directional 4.033In Stock
9.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 11.9 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 8V 5% Uni-Directional 2.191In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMC (DO-214AB) 110.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 8V 5% Bi-Directional 2.009In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMC (DO-214AB) 110.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 8.5V 5% Uni-Directional 1.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMC (DO-214AB) 104.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 85V 5% Uni-Directional 3.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 11 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 85V 5% Bi-Directional 2.696In Stock
3.000Expected 30/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 11 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 9V 5% Uni-Directional 1.971In Stock
3.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 97.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 9V 5% Bi-Directional 2.626In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 97.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 130V 5% Uni-Directional
11.865On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 150V 5% Uni-Directional
8.323Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 6.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel