Littelfuse P6SMB Series ESD Protection Diodes / TVS Diodes

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V 5% Uni-Directional 9.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 510V 5% Uni-Directional 5.307In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 1.2 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Uni-Directional 5.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.8V 5% Bi-Directional 13.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 58.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V 5% Bi-Directional 13.149In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 22 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 350V 5% Bi-Directional 5.519In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 300 V SMD/SMT 482 V 332 V SMB (DO-214AA) 1.7 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 110V 5% Uni-Directional 8.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 400V 5% Bi-Directional 3.744In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.5 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 550V 5% Uni-Directional 5.450In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V 5% Uni-Directional 17.135In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 47V 5% Bi-Directional 16.336In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 9.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 100V 5% Uni-Directional 5.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 100V 5% Bi-Directional 4.300In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Uni-Directional 4.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V 5% Bi-Directional 4.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 9.5 V SMB (DO-214AA) 42.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V 5% Uni-Directional 2.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 39.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 11V 5% Bi-Directional 4.494In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 39.1 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 120V 5% Uni-Directional 420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 120V 5% Bi-Directional 3.279In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V 5% Uni-Directional 2.153In Stock
3.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V 5% Bi-Directional 3.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 130V 5% Uni-Directional 4.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 130V 5% Bi-Directional 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V 5% Uni-Directional 5.596In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V 5% Bi-Directional 8.349In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel