Nexperia ESD Protection Diodes / TVS Diodes

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD36VS1UL-Q/SOD882/DFN1006-2 9.952In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT-Q/SOT23/TO-236AB 15.316In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 28 V 7 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VS1UTR-Q/SOD123W/CFP3 2.836In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR-Q/SOD123W/CFP3 2.980In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VP1UTP-Q/SOD128/FlatPowe 2.822In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VP1UTP-Q/SOD128/FlatPowe 2.262In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 21.5 V 15.15 V SOD-128-2 30.2 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UP-Q/SOD128/FlatPower 1.769In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-128-2 15.4 A 600 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VP1UTP-Q/SOD128/FlatPowe 3.754In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 36 V SOD-128-2 10.3 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS40VP1UTP-Q/SOD128/FlatPowe 3.801In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 46.8 V SOD-128-2 9.3 A 600 W - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0S1UTR-Q/SOD123W/CFP3 2.749In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123-2 38.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0P1UTP-Q/SOD128/FlatPowe 2.787In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-128-2 50 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETHAD-Q/SOT457/SC-74 3.152In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 2 V SMD/SMT 6 V SOT143B-4 3.5 A 2 pF 12 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UR-Q/SOD123W/CFP3 2.656In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 22 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VZLS-Q/SOD882BD/DFN1006- 9.998In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional SMD/SMT 33 V 30.5 V 2.6 A 6 pF 23 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VP1UTP-Q/SOD128/FlatPowe 2.169In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 19.9 V SOD-128-2 21.7 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27VT-Q/SOT23/TO-236A 2.715In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BBL/SOD882/DFN1006-2 7.178In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT DFN-1006-2 (SOD-882-2) TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0P1UP-Q/SOD128/FlatPower 5.511In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.02 V SOD-128-2 58.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V5S1UTR-Q/SOD123W/CFP3 1.971In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-123-2 27.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3 45.734In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SOD-123-2 4.1 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3V1BL/SOD882/SOD2 102.404In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 4.5 V DFN-1006-2 (SOD-882-2) 5 A 11 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD24U-T/SOT23/TO-236AB 23.741In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V SC-59-3 (SOT-23-3) 1 A 3.5 pF 12 kV + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3CB4/SOT1176/XSON10 997In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.5 V DFN-2510A-10 6.5 A 0.19 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VA-T/SOT23/TO-236AB 2.642In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD36L-Q/SOD882/DFN1006 143In Stock
10.000Expected 08/03/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 36 V SMD/SMT 37 V DFN-1006-2 (SOD-882-2) 2.9 A 10 pF 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel