Panasonic EZJP-M Series Varistors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Peak Surge Current Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 19.234In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 40volts 27pF VV=65volts AEC-Q200 10.428In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 8.758In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 18volts 47pF VV=27volts AEC-Q200 43.594In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 30VDC 10pF AEC-Q200 4.934In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0402 7.5VDC 220pF AEC-Q200 12.926In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 1mA 18V 150pF AEC-Q200 19.170In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS 19.500In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 4 A 56 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 4.475In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 9.960In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 7.860In Stock
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 7.5VDC 330pF AEC-Q200 3.595In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 11volts 220pF VV=18volts AEC-Q200 4.295In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 18volts 100pF VV=27volts AEC-Q200 2.659In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 18volts 20pF VV=27volts AEC-Q200 7.748In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4.621In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 30volts 68pF VV=42volts AEC-Q200 7.803In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0402 1mA 22V 150pF AEC-Q200
10.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS
10.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 13volts 220pF VV=22volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 10 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape