Radiall Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Radiall R445999100
Radiall Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 230V 10kA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

10 kA 230 V 2 Electrode SMD/SMT Failsafe Not Protected 8 mm 6.05 mm - 40 C + 100 C Bulk
Radiall R445999105
Radiall Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 350V 20kA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

20 kA 350 V 2 Electrode SMD/SMT Failsafe Not Protected 8 mm 6.05 mm Bulk
Radiall R445999107
Radiall Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 600V 20KA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

20 kA 600 V 2 Electrode SMD/SMT Failsafe Not Protected 8 mm 6.05 mm - 40 C + 90 C Bulk
Radiall R445999101
Radiall Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 350V 10kA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

10 kA 350 V 2 Electrode SMD/SMT Failsafe Not Protected 8 mm 6.05 mm - 40 C + 100 C Bulk
Radiall R445999102
Radiall Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CARTOUCHE GAZ 90V 20kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20 kA 90 V 2 Electrode SMD/SMT Failsafe Not Protected 8 mm 6.05 mm - 40 C + 100 C Bulk
Radiall R445999103
Radiall Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SURGE ARREST CAPSULE 220v 20KA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 kA 230 V 2 Electrode SMD/SMT Failsafe Not Protected 8 mm 6.05 mm - 40 C + 100 C Bulk
Radiall R445G00000
Radiall Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT DC-2.5GHZ NF ECR/NF Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 1

2.5 kA 350 V 2 Electrode Screw Failsafe Not Protected 27 mm 71.3 mm - 40 C + 85 C Bulk