Rectron 15KP Series ESD Protection Diodes / TVS Diodes

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 220 V Axial 356 V 245.7 V R6-2 42.4 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 22 V Axial 37.1 V 24.57 V R6-2 407 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 22 V Axial 37.1 V 24.57 V R6-2 407 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 240 V Axial 384.6 V 268.1 V R6-2 39.3 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 240 V Axial 384.6 V 268.1 V R6-2 39.3 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 24 V Axial 40.7 V 26.81 V R6-2 371 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 24 V Axial 40.7 V 26.81 V R6-2 371 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 260 V Axial 416.7 V 290.4 V R6-2 36.2 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 260 V Axial 416.7 V 290.4 V R6-2 36.2 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 26 V Axial 44 V 29.04 V R6-2 343.2 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 26 V Axial 44 V 29.04 V R6-2 343.2 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 280 V Axial 454.5 V 312.8 V R6-2 33.2 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 280 V Axial 454.5 V 312.8 V R6-2 33.2 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 28 V Axial 47.5 V 31.28 V R6-2 317.9 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 28 V Axial 47.5 V 31.28 V R6-2 317.9 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 30 V Axial 50.7 V 33.51 V R6-2 297.8 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 30 V Axial 50.7 V 33.51 V R6-2 297.8 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 33 V Axial 54.7 V 36.9 V R6-2 276.1 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 33 V Axial 54.7 V 36.9 V R6-2 276.1 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 36 V Axial 59.8 V 40.2 V R6-2 252.5 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 36 V Axial 59.8 V 40.2 V R6-2 252.5 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 40 V Axial 65.8 V 44.7 V R6-2 229.5 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 40 V Axial 65.8 V 44.7 V R6-2 229.5 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Unidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Unidirectional 1 Channel 43 V Axial 69.8 V 48 V R6-2 216.3 A 15 kW - 55 C + 175 C 15KP Reel
Rectron ESD Protection Diodes / TVS Diodes TVS,R-6,15000W,10%,Bidir Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Bidirectional 1 Channel 43 V Axial 69.8 V 48 V R6-2 216.3 A 15 kW - 55 C + 175 C 15KP Reel