STMicroelectronics SM15TY Series ESD Protection Diodes / TVS Diodes

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 968In Stock
7.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2.749In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 1.875In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Bi 2.911In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 75 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Bi 27In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMC (DO-214AB) 69 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni
7.500Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni
3.688Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Bidirectional 1 Channel 40.2 V SMD/SMT 84 V 44.7 V SMC (DO-214AB) 119 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel