STMicroelectronics SM6TY Series ESD Protection Diodes / TVS Diodes

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 7.853In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Unidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMB (DO-214AA) 30 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 4.095In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 4.519In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 664In Stock
2.500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 1.340In Stock
5.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMB (DO-214AA) 83 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 4.377In Stock
5.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 133In Stock
5.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 4.583In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 2.629In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 3.573In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 14.1 V TVS in SMB 5.154In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 14.1 V SMD/SMT 29 V 16.5 V SMB (DO-214AA) 136 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 60In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni
4.969Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMB (DO-214AA) 184 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel