Semtech SRDA Series ESD Protection Diodes / TVS Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 70V TVS ARRAY 8-PIN SOIC 5.361In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 70 V SMD/SMT 85 V SOIC-8 24 A 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8-PIN SOIC 1.534In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 6 Channel 5 V SMD/SMT 20 V 6 V SOIC-8 25 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V TVS ARRAY 8-PIN SOIC 2.480In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 2.8 V SOIC-8 25 A 500 W 15 pF - 40 C + 85 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8-PIN SOIC 3.670In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 6 Channel 3.3 V SMD/SMT 15 V 2.8 V SOIC-8 25 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V TVS ARRAY 8-PIN SOIC 27In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 12 V SMD/SMT 25 V 13.3 V SOIC-8 20 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V TVS ARRAY 8-PIN SOIC
475Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SOIC-8 25 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes SRDA05-4.TET--Tape and Reel Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SO-8 15 pF - 55 C + 125 C SRDA Reel