Taiwan Semiconductor ESD Protection Diodes / TVS Diodes

Results: 7.096
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor SMAJ9.0AH
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 10.6V, Unidirectional, TVS 4.970In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMA (DO-214AC) 26 A 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 46W, 0.4pF, ESD Protection Diode & Array 20.086In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 8.5 V 7 V DFN-1006-2 (SOD-882-2) 5.5 A 46 W 20 kV 20 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 63.2V, 5%, Unidirectional, TVS 16.939In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 7.2 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 52.7V, 5%, Bidirectional, TVS 12.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 45 V SMD/SMT 72.7 V 50 V SMB (DO-214AA) 8.6 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 150W, 3pF, ESD Protection Diode & Array 24.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 5 V SMD/SMT 25 V 6 V SOT-363-6 6 A 150 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 18.8V, 5%, Bidirectional, TVS 11.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 24.2 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 14V, 5%, Bidirectional, TVS 8.203In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 79 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 35.1V, 5%, Unidirectional, TVS 6.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 32 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 2510P10, 5V, 95W, 0.8pF, ESD Protection Diode & Array 28.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 5 V SMD/SMT 19 V 6 V 5 A 95 W 12 kV 17 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 16V, 5%, Bidirectional, TVS 686In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Bidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-201-2 70 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 39.1V, 5%, Unidirectional, TVS 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.250

Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-201-2 29 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 39V, 5%, Unidirectional, TVS 5.997In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMPC (TO-277A-3) 27.8 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 16V, 5%, Unidirectional, TVS 8.630In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-15 (DO-204AC) 28 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 12V, 5%, Unidirectional, TVS 5.717In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMPC (TO-277A-3) 89.8 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 24V, 5%, Unidirectional, TVS 5.100In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMPC (TO-277A-3) 45.2 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 160V, 5%, Unidirectional, TVS 8.954In Stock
Min.: 1
Mult.: 1
Reel: 3.500

Unidirectional 1 Channel 136 V Axial 219 V 152 V DO-15 (DO-204AC) 2.8 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 20V, 5%, Unidirectional, TVS 4.980In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMPC (TO-277A-3) 54.2 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 11.7V, 5%, Unidirectional, TVS 1.366In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 388 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 16.4V, 5%, Unidirectional, TVS 3.000In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-218AB 284 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 15V, 5%, Unidirectional, TVS 5.620In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMPC (TO-277A-3) 70.8 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 36V, 5%, Bidirectional, TVS 2.502In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.4 A 400 W - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 62V, 5%, Unidirectional, TVS 6.864In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMA (DO-214AC) 5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 36V, 5%, Unidirectional, TVS 5.997In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMPC (TO-277A-3) 30.1 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 30V, -%, Bidirectional, TVS 5.208In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 25.6 V Axial 41.5 V 28.5 V DO-15 (DO-204AC) 9.6 A 400 W - 55 C + 175 C BZW04 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 13V, 5%, Unidirectional, TVS 5.900In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMPC (TO-277A-3) 82.4 A 1.5 kW - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel