onsemi ESD5B Series ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU 1.184In Stock
48.000Expected 25/09/2026
Min.: 1
Mult.: 1
Reel: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD5B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT DIODE BID 662In Stock
120.000On Order
Min.: 1
Mult.: 1
Max.: 2.390
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 7.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD5B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF 163In Stock
3.000Expected 09/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD5B AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF
72.000On Order
Min.: 1
Mult.: 1
Reel: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOD-523-2 50 W 32 pF 30 kV 30 kV - 55 C + 150 C ESD5B AEC-Q101 Reel, Cut Tape, MouseReel