+ 72 C Thermal Cut-offs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Series Packaging
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 4.427In Stock
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C + 72 C 28 VDC/12 A/100 cycles 2 V 15 mOhms 30 A 150 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-C Bulk
Bourns Thermal Cut-offs Trip Temp 72c 5c TOL 3.041In Stock
Min.: 1
Mult.: 1

25 A + 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cut-offs 72C Low Profile SMD HC TCO 4.983In Stock
Min.: 1
Mult.: 1
: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs 72C Reinforced Cover SMD HC TCO 4.479In Stock
Min.: 1
Mult.: 1
: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 0.94 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cut-offs HC TCO 72C BL-51 4.176In Stock
Min.: 1
Mult.: 1
: 5.000

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Littelfuse Thermal Cut-offs Metal Hybrid PPTC 1.142In Stock
20.000Expected 18/08/2026
Min.: 1
Mult.: 1

12 A + 72 C +/- 5 C + 72 C 10 mOhms 40 A 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAM Bulk
Bourns Thermal Cut-offs TRIP TEMP 72C 5C TOL 57In Stock
Min.: 1
Mult.: 1

+ 72 C +/- 5 C + 72 C 28 VDC/25 A/100 cycles 3 V 5 mOhms 80 A 200 mA 5.8 mm 3.75 mm 1.15 mm UL, cUL, TUV HC Bulk
Littelfuse Thermal Cut-offs MHP-TAC15-12-72N Non-Stocked
Min.: 1
Mult.: 1

25 A + 72 C +/- 5 C + 72 C 3 V 5 mOhms 15 A 80 A 150 mA 4.85 mm 2.9 mm 0.85 mm UL, cUL MHP-TAC Bulk
Littelfuse Thermal Cut-offs MHP-TAT18-9-72N Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

30 A + 72 C +/- 5 C + 72 C 28 VDC/30 A/100 cycles 3 V 2.5 mOhms 80 A 200 mA 5.8 mm 3.85 mm 1.15 mm UL, cUL MHP-TAT18 Bulk