15 V ESD Protection Diodes / TVS Diodes

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 15V 7"RL SOT23 3L 96.469In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SOT-23-3 10 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SDC15 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 15V 35.769In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 15V 5% SMB (DO-214AA) 19.514In Stock
Min.: 1
Mult.: 1
: 3.200
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Uni-dir 1.415In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 15V 7"RL BI POLAR 7.032In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 5 Channel, 4 Channel 15 V SMD/SMT 29 V 16.7 V SC-59-6 (SOT-23-6) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 15V 3.971In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 15V 480In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 15V, +/- 5%, Bi-dir 1.850In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 15V, 24.4V, Reel 13" 203In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 15 V Axial 24.4 V 16.7 V DO-15 (DO-204AC) 20.9 A 500 W - 55 C + 150 C TVS Diodes SA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,UNIDIR,SMC TVS 2.299In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 15V 16.862In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 15V 7"RL 1.901In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 15 V SMD/SMT 29 V 16.7 V SC-59-6 (SOT-23-6) 12 A 300 W 100 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMS Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 5% 1500W bi 453In Stock
124Expected 12/04/2027
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 5% 600W bi 126In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 5% 1500W uni 379In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMCG (DO-215AB) 61.5 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 26.195In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SMF Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 15V 5%,BIDIR,SMC TVS 3.250In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes 3 Reel, Cut Tape
Panasonic Industry ESD Protection Diodes / TVS Diodes 30V 0402 SUPPRESSOR ESD 329.776In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 30 V SMD/SMT 100 V 0402 (1005 metric) 0.05 pF 8 kV - 55 C + 125 C ESD Suppressors EZA-EG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol 2.793In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V 4.804In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SOT-143 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V 3.448In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOT-143 10 A 500 W 10 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V 24.208In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SLP1006P2-2 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP152 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V AEC-Q100 3.799In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V 0402 (1006 metric) 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP152 AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS2 24V 7" RL 16.293In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 2 Channel, 1 Channel 15 V SMD/SMT 24 V 16.7 V SC-59-3 (SOT-23-3) 10 A 300 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SM Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High-Power uClamp 15V ESD & Surge Protection 7.853In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 20 V 0603 (1610 metric) 40 A 220 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel