3 V ESD Protection Diodes / TVS Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3V, 30pF, ESD/CDE, SLP1006P2 13.421In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3 V SMD/SMT 8 V 2.8 V SLP1006P2 5 A 40 W 18 pF 25 kV 30 kV - 40 C + 85 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 19In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 8 V 5.6 V SC-59-3 (SOT-23-3) 3 A 24 W 230 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 6.814In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 6.2 V SC-59-3 (SOT-23-3) 2.76 A 24 W 180 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3V UNI 9.810In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3 V SMD/SMT 8.7 V 4.45 V DFN-1006-A-2 11.6 A 100 W 135 pF 30 kV 30 kV - 55 C + 150 C VESD03C1-HD1 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3V, SOT-23, Dual Line, Anode Common, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) 2.616In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 8 V 5.6 V SC-59-3 (SOT-23-3) 3 A 24 W 230 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 6.2V UNI 2.385In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 6.2 V SC-59-3 (SOT-23-3) 2.76 A 24 W 180 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3V UNI
14.510Expected 10/12/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3 V SMD/SMT 8.7 V 4.45 V DFN-1006-A-2 11.6 A 100 W 135 pF 30 kV 30 kV - 55 C + 150 C VESD03C1-HD1 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CHANNEL ESD & SURGE PROTECTION WETTABLE FLANKS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3.000
Unidirectional 4 Channel 3 V SMD/SMT 15 V 3.2 V WDFN-10 35 A 2 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors SZNSP8814L Reel, Cut Tape, MouseReel