440 V ESD Protection Diodes / TVS Diodes

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 7" 810In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 440V 6.201In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 440V 2.491In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ DO-214AA 440V 7 13V 7.982In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 440V 2.838In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 440V, 5%, Unidirectional, TVS 816In Stock
Min.: 1
Mult.: 1
: 1.250

Unidirectional 1 Channel 376 V Axial 602 V 418 V DO-201-2 2.5 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q100 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 440V, 10%, Bidirectional, TVS 1.131In Stock
Min.: 1
Mult.: 1
: 1.250

Bidirectional 1 Channel 356 V Axial 631 V 396 V DO-201-2 2.4 A 1.5 kW - 55 C + 175 C 1.5KE AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 440V, 5%, Bidirectional, TVS 3.887In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 376 V Axial 600 V 418 V DO-41 (DO-204AL) 690 mA 400 W - 55 C + 175 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 440V, +/- 5%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 440 V SMD/SMT SMB (DO-214AA) 600 W - 65 C + 150 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 440V, +/- 5%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 440 V SMD/SMT SMB (DO-214AA) 600 W - 65 C + 150 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 440V, +/- 10%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 440 V SMD/SMT SMB (DO-214AA) 600 W - 65 C + 150 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 440V, +/- 10%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 440 V SMD/SMT SMB (DO-214AA) 600 W - 65 C + 150 C TVS Diodes Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, Reel 13" Non-Stocked Lead-Time 23 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 440V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, Reel 7" Non-Stocked Lead-Time 23 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 440V, 713V, Reel 7" Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 440V, 713V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 440V, 713V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 440V, 713V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel