6 V ESD Protection Diodes / TVS Diodes

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.0V 5%,UNIDIR,SMC TVS 728In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 5volts 6 data lines 10.700In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V DFN-10 3.5 A 40 W 0.35 pF 8 kV 15 kV - 40 C + 85 C TVS Diodes CDDFN10-0506N Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1500W LOCAP, 6V 13in RL 479In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 4 Channel 6 V SMD/SMT 15 V 8 V SO-16 100 A 1.5 kW 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LC0 Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 6.0V, +/- 5%, Uni-dir 1.010In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 600W 6V 3.135In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W 2.3 nF 16 kV 16 kV - 65 C + 150 C TVS Diodes SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape

Semtech ESD Protection Diodes / TVS Diodes TVS, LOW CAP 2000W 8/20US 6V 260In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 6 V SMD/SMT 20 V 6.8 V SO-16 100 A 2 kW 15 pF - 55 C + 125 C ESD Suppressors LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS, LOW CAP 6V, LEAD FREE 3.927In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 2 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-8 100 A 2 kW 25 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LC0 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 931In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 6 V SMD/SMT 25 V 6.8 V DFN-10 120 A 2 kW 25 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors TCLAMP Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 6 V TVS 3.395In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SOD-128-2 290 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 16.583In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V DFN-10 3.8 A 30 W 0.65 pF 10 kV 15 kV - 55 C + 85 C TVS Diodes CDDFN10-0524P Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 11.716In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6 V SC-70-6 (SOT-363-6) 6.5 A 1.6 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSC706 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 14.448In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 6 V SC-59-6 (SOT-23-6) 5.5 A 1.2 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSOT236-0504C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 2.558In Stock
12.000Expected 02/12/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SC-59-6 (SOT-23-6) 4.7 A 0.65 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes CDSOT236-0504LC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 6V 7.845In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SOD-123-2 19.4 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 2Ch ESD Prot Array H i-Spd Data Inter 1.823In Stock
30.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5.5 V SMD/SMT 8 V 7 V SC-59-3 (SOT-23-3) 1 A 0.9 pF 8 kV 8 kV - 40 C + 85 C ESD Suppressors TPD2E009 Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP 2.753In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel SMD/SMT 9 V SOT-26-6 1 A 1.5 pF 12 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 6V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 501In Stock
3.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 6 V SMD/SMT 14 V 9.1 V SC-59-3 (SOT-23-3) 1.7 A 24 W 120 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.3V 132A Bi-Directional TVS THT 9In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 6 V Axial 11.3 V 7.13 V DO-13 (DO-202AA) 132 A 1.5 kW - 55 C + 175 C TVS Diodes
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT
12.000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V DFN-6 6.5 A 150 W 1.6 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes CDDFNN6-0504P Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 9.1V UNI
45.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 6 V SMD/SMT 14 V 9.1 V SC-59-3 (SOT-23-3) 1.7 A 24 W 120 pF 30 kV 30 kV + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 6V 5% 1500W uni
2.272Expected 29/03/2027
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMCG (DO-215AB) 145.6 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 6.0V, +/- 5%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 6 V Axial 10.3 V 6.67 V P600-2 485 A 5 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 6.0V, +/- 5%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 6 V Axial 10.3 V 6.67 V P600-2 485 A 5 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 6.0V, +/- 10%, Bi-dir Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

Bidirectional 1 Channel 6 V Axial 11.4 V 6.67 V P600-2 439 A 5 kW - 55 C + 175 C TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 6.0V, +/- 10%, Uni-dir Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

Unidirectional 1 Channel 6 V Axial 11.4 V 6.67 V P600-2 439 A 5 kW - 55 C + 175 C TVS Diodes Reel