DO-218AB ESD Protection Diodes / TVS Diodes

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes 8W,13V 5%,SMD PAR 328In Stock
750Expected 25/08/2026
Min.: 1
Mult.: 1
: 750
Unidirectional 1 Channel SMD/SMT 53.3 V 36.7 V DO-218AB 124 A 6.6 kW - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3600W,Transient Voltage Suppressors,DO-218AB,36V,UNI 745In Stock
Min.: 1
Mult.: 1
: 600

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V DO-218AB 79 A 3.6 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 16.4V, 5%, Unidirectional, TVS 2.710In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-218AB 284 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 11.7V, 5%, Unidirectional, TVS 1.331In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 388 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 32.8V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-218AB 101 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 35.1V, 5%, Unidirectional, TVS 655In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-218AB 95 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 50.3V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V DO-218AB 52 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 11.7V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 271 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 19.9V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-218AB 239 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 15.2V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-218AB 167 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 12.9V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-218AB 253 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 14V, 5%, Unidirectional, TVS 730In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-218AB 231 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 6600W, 14V, 5%, Unidirectional, TVS 709In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-218AB 332 A 6.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 12.9V, 5%, Unidirectional, TVS 748In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-218AB 198 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 15.15V, 5%, Unidirectional, TVS 751In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-218AB 214 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 21.1V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-218AB 158 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 25.7V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V DO-218AB 130 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 19.9V, 5%, Unidirectional, TVS 747In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-218AB 167 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 23.4V, 5%, Unidirectional, TVS 749In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-218AB 142 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 42.1V, 5%, Unidirectional, TVS 749In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-218AB 79 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 46.8V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-218AB 71 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 11.7V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-218AB 212 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 3600W, 30.4V, 5%, Unidirectional, TVS 731In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-218AB 86 A 3.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 18.8V, 5%, Unidirectional, TVS 745In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V DO-218AB 177 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 4600W, 30.4V, 5%, Unidirectional, TVS 750In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-218AB 106 A 4.6 kW - 55 C + 175 C TLD AEC-Q101 Reel, Cut Tape