D28V0H1U2P5Q-13

Diodes Incorporated
621-D28V0H1U2P5Q-13
D28V0H1U2P5Q-13

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1800W 28V Single Uni-Directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175
Can Dispatch Immediately
On Order:
5.000
Expected 04/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.987 Rp28.987
Rp18.346 Rp183.460
Rp12.200 Rp1.220.000
Rp9.558 Rp4.779.000
Rp8.659 Rp8.659.000
Rp7.614 Rp19.035.000
Full Reel (Order in multiples of 5000)
Rp7.614 Rp38.070.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
28 V
SMD/SMT
44 V
31 V
PowerDI5-3
41 A
1.8 kW
30 kV
30 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 1.3 W
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D28V0H1U2P5Q 1800W Automotive Compliant TVS

Diodes Incorporated D28V0H1U2P5Q 1800W 40A Automotive Compliant Transient Voltage Suppressors are unidirectional and are designed to protect sensitive electronic circuits from transients generated by inductive switching. The D28V0H1U2P5Q offers a >20% higher PPPM and IPPM than comparable SMC-packaged parts, and a 40% smaller footprint. Features include a reverse stand-off voltage of 28V and low reverse leakage. The device has guaranteed compliance with the automotive load dump standard ISO7637-2 (pulses 1, 2a, 2b, 3). The D28V0H1U2P5Q Automotive Suppressors are available in the PowerDI®5 thermally efficient package.
Learn More