SOD-323HE ESD Protection Diodes / TVS Diodes

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,18V,UNI 4.285In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE 5.1 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,26V,UNI 3.417In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SOD-323HE 3.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,7V,UNI 4.850In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-323HE 12.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,3.3V,UNI 295In Stock
15.000On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.5 V 6 V SOD-323HE 17.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,12V,UNI 228In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-323HE 7.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,14V,UNI 160In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-323HE 6.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,15V,UNI 2.749In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SOD-323HE 6.1 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,16V,UNI 1.409In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SOD-323HE 5.8 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,17V,UNI 4.972In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 20.9 V SOD-323HE 5.3 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,18V,UNI 4.968In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-323HE 5.1 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,20V,UNI 4.910In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-323HE 4.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,22V,UNI 4.970In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 26.9 V SOD-323HE 4.2 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,28V,UNI 438In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 34.4 V SOD-323HE 3.3 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,30V,UNI 40In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 36.8 V SOD-323HE 3.1 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,33V,UNI 1.496In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-323HE 2.8 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,36V,UNI 1.821In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SOD-323HE 2.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,6V,UNI 33In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-323HE 14.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,6.5V,UNI 3.772In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.98 V SOD-323HE 13.4 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,8V,UNI 4.786In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 9.83 V SOD-323HE 11 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,9V,UNI 4.905In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 11.1 V SOD-323HE 9.7 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,20V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-323HE 4.6 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,10V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-323HE 8.8 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,10V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SOD-323HE 8.8 A 150 W 30 kV 30 kV - 55 C + 155 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,11V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SOD-323HE 8.2 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,11V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 13.5 V SOD-323HE 8.2 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel