SOD-882-2 ESD Protection Diodes / TVS Diodes

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 35.482In Stock
Min.: 1
Mult.: 1
: 18.000

Bidirectional 1 Channel 4.5 V SMD/SMT 12 V 4.5 V SOD-882-2 50 A 600 W 120 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 35.849In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.2 V SOD-882-2 50 A 118 pF 30 kV 30 kV - 40 C + 125 C AQ1250-01ETG AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.3pF 10KV AEC-Q101 18.400In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 150 C AQ3118 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 30KV 6V 146.666In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 6 V SMD/SMT 15.6 V 8.5 V SOD-882-2 10 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1005 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Unidirectional TVS Diode (ESD Protection Diode), VRWM:5.0 V, CT:0.6-0.9pF, SOD-882(CST2) 17.914In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V SOD-882-2 2.5 A 37 W 20 kV 20 kV + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22 V 60 pF 9 A SOD882 10.017In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 22 V SMD/SMT 28 V 23.1 V SOD-882-2 9 A 60 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 2.5A 0.45pF 30kV SOD882 Bi-dir TVS AEC-Q200 19.646In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 3 A 0.45 pF 30 kV 30 kV - 40 C + 150 C SPA AEC-Q200 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 12V, 95W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) 15.991In Stock
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 12 V SMD/SMT 30 V 16 V SOD-882-2 3.5 A 95 W 16 pF 30 kV 30 kV + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 30KV 30pF 177.645In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-882-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1003 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 417.399In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 12 V 3.6 V SOD-882-2 4 A 0.3 pF 30 kV 30 kV - 40 C + 125 C SP3205 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 24V 200W BI 291.337In Stock
220.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOD-882-2 3 A 200 W 17 pF 24 kV 30 kV - 40 C + 125 C SPHV-C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 36V 200W BI 299.101In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 36 V SMD/SMT 65 V 40 V SOD-882-2 2 A 200 W 13 pF 15 kV 20 kV - 40 C + 125 C SPHV-C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.3V 3A 20kV SOD882 Bi-dir TVS 6.591In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 24V, 100W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) 6.081In Stock
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 27 V SOD-882-2 2.4 A 100 W 10 pF 30 kV 30 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 33V, 120W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) 5.926In Stock
8.000Expected 20/01/2027
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 33 V SMD/SMT 59 V 39 V SOD-882-2 2 A 120 W 8 pF 25 kV 25 kV + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VF1BBL-Q/SOD882/DFN1006- 19.351In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 20 V 25 V SOD-882-2 0.35 pF 10 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 30kV AEC-Q101 20.000In Stock
30.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 40 W 0.35 pF 30 kV 30 kV - 40 C + 150 C AQ3045 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 15V 200W SOD882 31.995In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 15 V SMD/SMT 28 V 16.7 V SOD-882-2 5 A 200 W 46 pF 30 kV 30 kV - 40 C + 150 C AQHVxx-01ETG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 15V 200W SOD882 18.990In Stock
70.000On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SOD-882-2 5 A 200 W 24 pF 30 kV 30 kV - 40 C + 150 C AQHVxx-01ETG-C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 24V 200W SOD882 25.779In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SOD-882-2 3 A 200 W 17 pF 24 kV 30 kV - 40 C + 150 C AQHVxx-01ETG-C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 8KV 6V 25.733In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 6 V SMD/SMT 50 V 8.5 V SOD-882-2 2 A 5 pF 8 kV 15 kV - 40 C + 125 C SP1007 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 42.892In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-882-2 50 A 120 pF 30 kV 30 kV - 40 C + 125 C SP1250 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 20kV BIDIRECTIONAL 28.311In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 20 W 0.35 pF 20 kV 30 kV - 40 C + 125 C SP3022 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 18V SOD8820 67.221In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 38 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 125 C SP3118 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 22kV 9.2V .15pF SOD882 119.093In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 7 V SMD/SMT 14.5 V 9.2 V SOD-882-2 2.5 A 0.15 pF 22 kV 22 kV - 45 C + 125 C SP3522 Reel, Cut Tape, MouseReel