SOIC-14 Reel ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 15V, 8 CHAN, TVS ARRAY 730In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 8 Channel 15 V SMD/SMT 24 V 16.7 V SOIC-14 10 A 300 W 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SMDA15 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Diode Array 16 diodes, 8 lines, IF=400mA, VBR=90V
2.500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.500

Unidirectional 7 Channel SMD/SMT 90 V SOIC-14 1.5 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Diode Array 8 diodes, 8 lines, IF=400mA, VBR=90V Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SOIC-14 TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes Diode Array 16 diodes, 8 lines, IF=400mA, VBR=90V Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
No
SOIC-14 TVS Diodes Reel
Microchip Technology ESD Protection Diodes / TVS Diodes Diode Array 8 diodes, 8 lines, IF=400mA, VBR=90V Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
No
SOIC-14 TVS Diodes Reel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS ARRAY 12V 300W Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Bidirectional 4 Channel 12 V SMD/SMT 20 V 13.3 V SOIC-14 12 A 300 W 120 pF 16 kV 16 kV - 55 C + 125 C TVS Diodes Reel