SOT-363-6 ESD Protection Diodes / TVS Diodes

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 8.7A 30kV 100W SOT-363 14.089In Stock
Min.: 1
Mult.: 1

Unidirectional 5 Channel 5 V SMD/SMT 11.5 V 6.85 V SOT-363-6 8.7 A 100 W 81 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA5 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5CH 5V ESD Array 2.211In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 10 V 6.1 V SOT-363-6 8 A 80 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors CPDV6-5V0U Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS Array 1.0pF 5A 200mW 29.254In Stock
Min.: 1
Mult.: 1
Max.: 750
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 6 V SOT-363-6 5 A 1.5 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes DRTR5V Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 Ch TVS Diode Array 3.3V 6.0A 200mW 433In Stock
72.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 10 V 6 V SOT-363-6 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C TVS Diodes D1213A Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch TVS Array 0.85pF Low Cap 3.061In Stock
12.000Expected 26/02/2027
Min.: 1
Mult.: 1
Max.: 690
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 10 V 6 V SOT-363-6 5 A 1.2 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 1pF 5.5V 5A 17Vc 1.787In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 12.5 V 7 V SOT-363-6 5 A 1.2 pF 25 kV 30 kV - 65 C + 150 C TVS Diodes DR5V0U4 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr 1.332In Stock
9.000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 730
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V SOT-363-6 4.7 A 0.55 pF 16 kV 19 kV - 55 C + 150 C TVS Diodes DT1446 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS Array 6.5A 60W 200mW 273In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 9 V 7 V SOT-363-6 6.5 A 60 W 0.9 pF 18 kV 20 kV - 55 C + 85 C TVS Diodes DT2636 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 200MW 80V 6.202In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 2 Channel 80 V SMD/SMT 16 V SOT-363-6 5.3 pF 30 kV 30 kV - 65 C + 150 C ESD Suppressors SDA004 Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0F4U6S-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 Channel ESD 0.5pF TVS Array 200mW 181In Stock
27.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 12 V 6 V SOT-363-6 3 A 0.65 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes D5V0F4U Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 5V, 150W, 3pF, ESD Protection Diode & Array 8.600In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel 5 V SMD/SMT 25 V 6 V SOT-363-6 6 A 150 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-363,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOT-363-6 13 A 120 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-02TS Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-363,UNI Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6.5 V SOT-363-6 5 A 0.8 pF 15 kV 20 kV - 55 C + 150 C ESD Suppressors TEA-01TS Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-363,UNI Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SOT-363-6 5 A 0.8 pF 15 kV 20 kV - 55 C + 150 C ESD Suppressors TEA-01TS Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI Non-Stocked Lead-Time 22 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 4 Channel 5 V SMD/SMT 20 V 6 V SOT-363-6 5 A 0.8 pF 15 kV 20 kV - 55 C + 150 C ESD Suppressors Reel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 6V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 13 V 6 V SOT-363-6 2 A 26 W 11 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors CPDVR065V0U Reel, Cut Tape, MouseReel