Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 20.408In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 36V Unidirect 50.668In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 5.003In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 18.874In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 39V Unidirect 18.011In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 39V Bidirect 11.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 68V Bidirect 12.318In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect 34.995In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 5.946In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 5.8 V SMD/SMT 14.4 V 6.45 V SMB (DO-214AA) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 7.153In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Unidirectional 1 Channel 64.1 V SMD/SMT 134 V 71.3 V SMB (DO-214AA) 30 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 11.294In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 157 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 8.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 123 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7.516In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMA (DO-214AC) 93 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 9.596In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 68 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Hi junction temp Transil 7.449In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 68 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7.137In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 69 V 36.7 V SMA (DO-214AC) 57 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 23.848In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMA (DO-214AC) 275 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 10.231In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMA (DO-214AC) 275 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 6.886In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4.262In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 24 V SMD/SMT 44.3 V 26.7 V SMA (DO-214AC) 80 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W Transil in SMA pkg 8.453In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 9.570In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMA (DO-214AC) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 12V Unidirect 17.227In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 12V Bidirect 13.918In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 15V Bidirect 33.444In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel