Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 12.899In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 55 C + 175 C ESDA37WY AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 2.741In Stock
9.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 5.3 V SC-59-3 (SOT-23-3) 25 A 300 W 220 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 500W Unidirect 11.975In Stock
36.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-6 (SOT-23-6) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESDA5V3SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Bidirect Array 1.921In Stock
12.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 3 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 3 A 80 W 45 pF 8 kV 15 kV - 40 C + 125 C ESDA6V1-4BC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 100W Unidirect 13.239In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 3 V SMD/SMT 6.1 V SOT-323-6 15 A 100 W 50 pF 8 kV 15 kV - 40 C + 125 C ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 400W Unidirect 7.564In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5.25 V SMD/SMT 19 V 6.1 V SOT-23-5 18 A 300 W 190 pF 30 kV 30 kV - 55 C + 150 C ESDA6V1SC5 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 17.695In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN02-2BWY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 10.471In Stock
15.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 36 V SMD/SMT 61 V 39 V SOT-323-3 3 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDCAN05-2BWY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 21.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SOT-323-3 3 A 170 W 15 pF 30 kV 30 kV - 55 C + 175 C ESDCAN06-2BWY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 26.5 V TVS for LIN bus in SOT323-3L 16.549In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 250 W 3.5 pF 30 kV 30 kV - 55 C + 175 C ESDLIN03-1BWY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4kV 2000W Ppp Lightning Protection 1.939In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 20 V SMD/SMT 30 V 22 V SMC (DO-214AB) 334 A 22.5 kW 6000 pF 8 kV 15 kV - 55 C + 150 C LNBTVS4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 2.845In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2.459In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 3.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Unidirect 3.237In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect 2.901In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 200V Unidirect 2.760In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 3.147In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Bidirect 3.604In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 1.323In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMC (DO-214AB) 254 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 3.617In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2.749In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 36V Unidirect 2.115In Stock
5.000Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 39V Bidirect 160In Stock
7.500Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel