SZ3KASMC Series ESD Protection Diodes / TVS Diodes

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 24V Uni DO-214AB TR13 1.401In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 16V Uni DO-214AB TR13 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 115.4 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 18V Uni DO-214AB TR13 2.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 20V Uni DO-214AB TR13 2.484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 70V Uni DO-214AB TR13 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.6 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 8.0V Uni DO-214AB TR13 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMC (DO-214AB) 220.6 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 8.5V Uni DO-214AB TR13 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMC (DO-214AB) 208.4 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 10V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 11V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 12V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 13V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 14V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 15V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 16V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 17V Uni DO-214AB TR13 Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 108.7 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 17V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 18V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 20V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 22V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 24V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 26V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 28V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 30V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 33V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 3000W 36V Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMC (DO-214AB) SZ3KASMC AEC-Q101 Reel