TPSMB Series ESD Protection Diodes / TVS Diodes

Results: 105
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V AEC-Q101 5% Bi-Directional 5.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V AEC-Q101 5% Uni-Directional 2.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 480V AEC-Q101 5% Uni-Directional 2.732In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 110V AEC-Q101 5% Bi-Directional 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 T&R 4.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 T&R 4.978In Stock
100On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SURF MT 600W 219V DO214AA AEQ101 T&R 5.924In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 187 V SMD/SMT 300 V 210 V SMB (DO-214AA) 2 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 480V AEC-Q101 5% Bi-Directional 16.273In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 900 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 550V AEC-Q101 5% Uni-Directional 14.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 650V AEC-Q101 5% Bi-Directional 5.291In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 553 V SMD/SMT 897 V 617.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 100V AEC-Q101 5% Uni-Directional 38In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 10V AEC-Q101 5% Bi-Directional 1.705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 10 V SMD/SMT 14.5 V 10.5 V SMB (DO-214AA) 42.1 A 600 W - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 120V AEC-Q101 5% Bi-Directional 663In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional 191In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 130V AEC-Q101 5% Uni-Directional 2.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 130V AEC-Q101 5% Bi-Directional 2.685In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V AEC-Q101 5% Uni-Directional 2.659In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V AEC-Q101 5% Uni-Directional 3.137In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V AEC-Q101 5% Bi-Directional 4.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.8 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V AEC-Q101 5% Uni-Directional 3.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27.1 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 170V AEC-Q101 5% Uni-Directional 359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMB (DO-214AA) 2.6 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 180V AEC-Q101 5% Uni-Directional 2.137In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional 7.973In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 24.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 18V AEC-Q101 5% Bi-Directional 4.322In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 24.2 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 200V AEC-Q101 5% Uni-Directional 2.594In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel