HMOV Varistors

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 115V 3500A 465pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 10 mm 3 kA 30 J 465 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 115 VAC 153 VDC 198 V 300 V 12.5 mm 3.5 kA 30 J 465 pF - 55 C + 125 C Reel
Littelfuse Varistors 11V 1500A 5450pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 10 mm 1.5 kA 4.2 J 5450 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 11V 1500A 5450pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 10 mm 1.5 kA 4.2 J 5450 pF - 55 C + 125 C Reel
Littelfuse Varistors 11V 1500A 5450pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 10 mm 1.5 kA 4.2 J 5450 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 12.5 mm 1.5 kA 4.2 J 5450 pF - 55 C + 125 C Reel
Littelfuse Varistors 130V 3500A 450pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 10 mm 3.5 kA 40 J 450 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 130V 3500A 450pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 10 mm 3.5 kA 40 J 450 pF - 55 C + 125 C Reel
Littelfuse Varistors 130V 3500A 450pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 10 mm 3.5 kA 40 J 450 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 12.5 mm 3.5 kA 40 J 450 pF - 55 C + 125 C Reel
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors 140V 3500A 400pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 12.5 mm 3.5 kA 45 J 400 pF - 55 C + 125 C Reel
Littelfuse Varistors 14V 1500A 4650pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 10 mm 1.5 kA 5 J 4650 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 14V 1500A 4650pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 10 mm 1.5 kA 5 J 4650 pF - 55 C + 125 C Reel
Littelfuse Varistors 14V 1500A 4650pF 10mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 10 mm 1.5 kA 5 J 4650 pF - 55 C + 125 C Bulk