TMOV Series Varistors

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1750 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 1.200
TMOV
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 20 mm 10 kA 1250 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

TMOV MOVs PCB Mount Radial 360 VDC 595 V 20 mm 10 kA - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 360 VDC 595 V 20 mm 10 kA - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400

TMOV MOVs PCB Mount Radial 360 VDC 595 V 20 mm 10 kA - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 400
Reel: 400

TMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 20 mm 10 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM 300V CRIMPED INLINE Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 300

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM ROHS Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

TMOV Reel
Littelfuse Varistors Thermally Protected 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300

TMOV Bulk
Littelfuse Varistors 20MM 320V STRAIGHT INLINE Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

TMOV Reel
Littelfuse Varistors 20MM 320V NI COATED Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 300

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM ROHS Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 300

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 300

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM 460V CRIMPED INLINE Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 300

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 300

TMOV MOVs PCB Mount Radial 510 VAC 820 VDC 1.355 kV 20 mm 10 kA 350 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM ROHS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

TMOV Bulk
Littelfuse Varistors Thermally Protected 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 200

TMOV 910 VDC 1.5 kV Bulk
Littelfuse Varistors Thermally Protected 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 300
Reel: 300

TMOV 910 VDC 1.5 kV Reel
Littelfuse Varistors 20MM 625V NI COATED Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 200

TMOV Bulk
Littelfuse Varistors Thermally Protected 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1.200
Mult.: 200

TMOV 1.2 kVDC 1.98 kV Bulk
Littelfuse Varistors 20MM 750V NI COATED Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 200

TMOV Bulk