Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27.554
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5KW AECQ-101 TR13 RoHS 1.836In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 60 V SMD/SMT 77.7 mm 66.7 mm 51.6 A 5 kW 30 kV 30 kV - 65 C + 175 C TP5.0SMD-FL Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 1.247In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 400 V SMD/SMT 649 V 447 V SMC (DO-214AB) 58.5 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 900In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 300 V SMD/SMT 487 V 335 V DO-214AB-2 77.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V5%,SMFBIDIRTVS 6.669In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 39 V 26.7 V DO-219AB-2 10.3 A 400 W - 65 C + 175 C 4SMF24CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,28V5%,SMFBIDIRTVS 6.832In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 45.5 V 31.1 V DO-219AB-2 8.8 A 400 W - 65 C + 175 C 4SMF28CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,10V5%,SMFBIDIRTVS 7.940In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 10 V SMD/SMT 15.7 V 11.1 V DO-219AB-2 25.5 A 400 W - 65 C + 175 C 4SMF10CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,18V5%,SMFBIDIRTVS 6.678In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 28.3 V 20 V DO-219AB-2 14.1 A 400 W - 65 C + 175 C 4SMF18CA Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes ESD 3.3V BI 8.400In Stock
Min.: 1
Mult.: 1
: 12.000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.5 V DFN-2 42 A 30 kV 30 kV - 40 C + 125 C CDDFN2-T3V3SC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes ESD 5V UNI 8.393In Stock
Min.: 1
Mult.: 1
: 12.000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 6 V DFN-2 18 A 30 kV 30 kV - 55 C + 125 C CDDFN2-T5V0SC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ85CA CR T&R 2.312In Stock
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W 30 kV 30 kV - 65 C + 150 C Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes ESD 5V BI SOD323 2.081In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 350 W 30 kV - 55 C + 150 C CDSOD323 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 03V 400W BIDIR SOD323 AUTO GRADE 2.030In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 4 V SOD-323-2 400 W 30 kV - 55 C + 150 C CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 36V 400W BIDIR SOD323 AUTO GRADE 2.099In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 36 V SMD/SMT 60 V 40 V SOD-323-2 400 W 30 kV - 55 C + 150 C CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4V, 0.55pF, 20A, SOD882 6.532In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 4 V SMD/SMT 8.5 V 5.5 V SOD882-2 20 A 0.6 pF 30 kV 30 kV - 40 C + 125 C SC4340L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 4V, 0.45pF, 20A, Flipchip 7.606In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 4 V SMD/SMT 6.5 V 5.5 V Flipchip 20 A 0.55 pF 30 kV 30 kV - 40 C + 125 C SP4340L Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 24V 350W BIDIR SOD323 Automotive 2.044In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SOD-323- 350 W 30 kV 30 kV - 55 C + 150 C CDSOD323-T24LC-Q Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 7V & 12V 75pF 20A SOT23-3L 2.086In Stock
100Expected 17/11/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 12 V SMD/SMT 32 V 7.5 V, 13.3 V SOT23-3L 20 A 640 W 75 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 12V 400W BIDIR SOD323 AUTO GRADE 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 400 W 30 kV - 55 C + 150 C CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 5KW, 33V 5%,BIDIR,SMC TVS 6.927In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 33 V SMD/SMT 69.8 V 36.7 V SMC (DO-214AB) 573 A 5 kW 30 kV 30 kV - 55 C + 155 C SMC5K33CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes 5KW, 54V 5%,BIDIR,SMC TVS 2.240In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 54 V SMD/SMT 113 V 60 V SMC (DO-214AB) 354 A 5 kW 30 kV 30 kV - 55 C + 155 C SMC5K54CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes 5KW, 30V 5%,BIDIR,SMC TVS 5.179In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 30 V SMD/SMT 64 V 33.3 V SMC (DO-214AB) 625 A 5 kW 30 kV 30 kV - 55 C + 155 C SMC5K30CA Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD BI-DIRECTIONAL 5VWM 5A SOD-723 4.356In Stock
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V 10 V 5.8 V SOD-723-3 5 A 50 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,6.0V 5%,BIDIR,SMA TVS 8.996In Stock
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C SMAJ_AH Auto Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 2.930In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 36 V SMD/SMT 66 V 39 V SOT-323-3 1.8 A 120 W 7.5 pF 27 kV 27 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 8.749In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape