CSPSBULC1V5LB-TP

Micro Commercial Components (MCC)
833-CSPSBULC1V5LB-TP
CSPSBULC1V5LB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,1.5V,CSP1006-2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.434

Stock:
49.434 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.220 Rp4.220
Rp2.844 Rp28.440
Rp1.394 Rp139.400
Rp1.156 Rp578.000
Rp807 Rp807.000
Rp697 Rp1.742.500
Rp660 Rp3.300.000
Rp550 Rp5.500.000
Rp532 Rp13.300.000
Full Reel (Order in multiples of 50000)
Rp532 Rp26.600.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
1.5 V
SMD/SMT
2.9 V
4.5 V
0402 (1006 metric)
4 A
13 W
12 kV
15 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: TVS Diodes
Factory Pack Quantity: 50000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Ultra-Low Capacitance ESD Diodes

Micro Commercial Components (MCC) Ultra-Low Capacitance ESD Diodes feature 2.9V clamping voltage and 0.2pF ultra-low capacitance for shielding sensitive devices from harmful ESD. The low clamping voltage provides efficient protection without compromising signal quality, and ultra-low capacitance is ideal for minimizing signal distortion in high-speed applications. These diodes are designed to avoid compromising signal integrity while preventing damage from electrostatic discharge. The ultra-low capacitance ESD diodes also feature impressive IEC 6100-4-2 ratings for ESD immunity of up to ±15kV for air and ±12kV for contact discharge. These diodes offer bidirectional protection against ESD events in both directions, making them suitable for a variety of circuit designs. Applications include high-speed data transfer, DisplayPort, HDMI, smartphones, tablets, and laptops.