CSPSBULC3V3P6-TP

Micro Commercial Components (MCC)
833-CSPSBULC3V3P6-TP
CSPSBULC3V3P6-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,3.3V,CSP1610-6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173 Rp9.173
Rp5.596 Rp55.960
Rp3.229 Rp322.900
Rp2.312 Rp1.156.000
Rp2.146 Rp2.146.000
Full Reel (Order in multiples of 3000)
Rp1.816 Rp5.448.000
Rp1.743 Rp10.458.000
Rp1.725 Rp15.525.000
Rp1.559 Rp37.416.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
3.3 V
SMD/SMT
16.5 V
4.6 V
0603 (1610 metric)
12 A
200 W
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

3.3V ESD Diodes

Micro Commercial Components (MCC) 3.3V ESD Diodes safeguard up to eight high-speed I/O lines with versatile SMD packages. These diodes provide superior performance, protecting sensitive components against electrostatic discharge and lightning events. The ESD diodes feature a 15V to 25V low clamping voltage range and 0.25pF to 0.4pF ultra-low capacitance range. These diodes offer enhanced reliability by minimising the risk of damage to high-speed I/O lines and increasing the longevity of electronic devices. The ESD diodes are available in SOD-523, CSP1610 and DFN5515 SMD packages. Typical applications include USB-Cs, superspeed USBs (USB 3.0),  HDMIs, display ports and antennae.