ESD24VD3A-TP

Micro Commercial Components (MCC)
833-ESD24VD3A-TP
ESD24VD3A-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.214

Stock:
4.214 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.036 Rp4.036
Rp2.385 Rp23.850
Rp881 Rp88.100
Rp844 Rp422.000
Rp789 Rp789.000
Full Reel (Order in multiples of 3000)
Rp642 Rp1.926.000
Rp550 Rp3.300.000
Rp440 Rp3.960.000

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
ESD24VD3A
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

ESD AEC-Q101 Protection Devices

Micro Commercial Components (MCC) ESD AEC-Q101 Protection Devices protect one data or power line/two bi-directional lines/one data line of the LIN. These devices feature low leakage, ultra-low clamping voltage, and ±30KV (air) IEC61000-4-2(ESD). The ESD protection devices operate from -55°C to 150°C junction temperature range. These devices are halogen-free, RoHS-compliant, and comply with the Moisture Sensitivity Level 1 standard.