143-102LAG-A01

Honeywell
785-143-102LAG-A01
143-102LAG-A01

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors Thermistor 1KOhm 2-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp265.467 Rp265.467
Rp242.901 Rp1.214.505
Rp198.687 Rp1.986.870
Rp184.561 Rp4.614.025
Rp177.589 Rp88.794.500
Rp173.553 Rp173.553.000

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
143
3974 K
1 kOhms
7 mW
10 %
PCB Mount
Radial
- 60 C
+ 150 C
Disc
5.08 mm
38.1 mm
5.08 mm
Brand: Honeywell
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Type: NTC
Unit Weight: 2,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.