154 Series Surface Mount Fuses

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 4A 1.226In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .4A OMNI BLOK 154 1.156In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 400 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 560 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1A 3.982In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 8.338In Stock
10.500Expected 05/11/2026
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 62 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 15.074In Stock
30.000On Order
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T 11.212In Stock
7.500Expected 09/11/2026
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154 8.205In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 16.637In Stock
55.325On Order
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154T 16.079In Stock
64.500On Order
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154 28.225In Stock
25.500Expected 19/11/2026
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW 27.303In Stock
25.500Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T 23.138In Stock
60.000On Order
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154 15.183In Stock
12.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T 55.190In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 26.093In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T 12.773In Stock
12.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1.5A 1.836In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC OMNI-BLOK Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154T 15.174In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154T 6.318In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154 9.028In Stock
10.500Expected 29/10/2026
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.6 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 6.3A 1.221In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 6.3 A 72 VAC 60 VDC OMNI-BLOK Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses Fuseblck w/fuse.125A OMNI BLOK 154 4.814In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C .125A 1.066In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.16A OMNI BLOK 154 1.254In Stock
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 160 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse Surface Mount Fuses Fuseblck w/ fuse.25A OMNI BLOK 154 12.366In Stock
12.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.500

154 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 9.73 mm x 5.03 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.05 Ohms