SE Series Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V <0.5 pf IMPL 800 Volts @ 1Kv 3.070In Stock
6.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3.000

SE 500 A 230 V 2 Electrode SMD/SMT Failsafe Not Protected 3.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V <0.3 pf IMPL 1100 Volts @1Kv 4.114In Stock
Min.: 1
Mult.: 1
: 3.000

SE 500 A 200 V 2 Electrode SMD/SMT Failsafe Not Protected 3.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 140V <0.5 pf IMPL 900 Volts @ 1Kv 9.382In Stock
Min.: 1
Mult.: 1
: 3.000

SE 500 A 140 V 2 Electrode SMD/SMT Failsafe Not Protected 3.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V <0.5 pf IMPL 1150 Volts @1Kv 4.320In Stock
Min.: 1
Mult.: 1
: 3.000

SE 500 A 350 V 2 Electrode SMD/SMT Failsafe Not Protected 3.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 240V Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SE 500 A 240 V 2 Electrode SMD/SMT 3.2 mm - 40 C + 90 C Reel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470V <0.3 pf IMPL 1200 Volts @1Kv Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SE 500 A 470 V 2 Electrode SMD/SMT Failsafe Not Protected 3.2 mm - 40 C + 90 C Reel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V <0.3 pf IMPL 1200 Volts @1Kv Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

SE 500 A 500 V 2 Electrode SMD/SMT Failsafe Not Protected 3.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel