SH Series Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 250V 5kA .7pF 459In Stock
Min.: 1
Mult.: 1
: 900

SH 5 kA 250 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 145V 5kA .7pF 1.378In Stock
Min.: 1
Mult.: 1
: 900

SH 5 kA 145 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 5kA .7pF 4.574In Stock
Min.: 1
Mult.: 1
: 900

SH 5 kA 75 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V 5kA .7pF 7.512In Stock
Min.: 1
Mult.: 1
: 900

SH 5 kA 90 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 5kA .7pF 734In Stock
Min.: 1
Mult.: 1
: 900

SH 5 kA 230 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 5kA .7pF 626In Stock
Min.: 1
Mult.: 1
: 900

SH 5 kA 400 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V 5kA .7pF 674In Stock
2.700Expected 19/11/2026
Min.: 1
Mult.: 1
: 900

SH 5 kA 600 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 470V 5kA .7pF
900Expected 11/11/2026
Min.: 1
Mult.: 1
: 900

SH 5 kA 470 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300V 5kA .7pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 900

SH 5 kA 300 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 5kA .7pF Non-Stocked Lead-Time 14 Weeks
Min.: 900
Mult.: 900
: 900

SH 5 kA 350 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.2 mm - 40 C + 90 C Reel