SMC Series ESD Protection Diodes / TVS Diodes

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,BIDIR,SMC TVS 4.020In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,60V 5%,BIDIR,SMC TVS 2.480In Stock
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,26V 5%,UNIDIR,SMC TVS 3.299In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 870In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,40V 5%,UNIDIR,SMC TVS 1.578In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS 3.470In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 12V 2.495In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SMC (DO-214AB) 75.3 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 18V 1.480In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 21.05 V SMC (DO-214AB) 51.4 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,UNIDIR,SMC TVS 2.299In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,BIDIR,SMC TVS 3.428In Stock
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 13V 5%,UNIDIR,SMC TVS 2.600In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 28V 1.5kW UNI-DIR SZ1SMC AEC-Q101 5.657In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,BIDIR,SMC TVS 3.489In Stock
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 42.3 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,BIDIR,SMC TVS 3.269In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,58V 5%,BIDIR,SMC TVS 3.495In Stock
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,64V 5%,BIDIR,SMC TVS 3.450In Stock
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,BIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 116.3 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,85V 5%,BIDIR,SMC TVS 3.495In Stock
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 10.9 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 5V 3.085In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C TVS Diodes SMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 10V 5%,UNIDIR,SMC TVS 3.450In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 12V 5%,UNIDIR,SMC TVS 3.150In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional SMC (DO-214AB) TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,24V 5%,BIDIR,SMC TVS 2.640In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,45V 5%,UNIDIR,SMC TVS 2.398In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 13V 1.5kW UNI-DIR SZ1SMC AEC-Q101 2.297In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional SMD/SMT 21.5 V SMC (DO-214AB) 69.7 A 1.5 kW + 150 C SMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 16V 1.5kW UNI-DIR SZ1SMC AEC-Q101 445In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 57.7 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Bulk