SP721 Series ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Package/Case Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1.279In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C TVS Diodes SP721 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 6.080In Stock
Min.: 1
Mult.: 1
: 1.960

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C TVS Diodes SP721 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 7.379In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C TVS Diodes SP721 Reel, Cut Tape, MouseReel