PTVS ESD Protection Diodes / TVS Diodes

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Ipp - Peak Pulse Current Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Bourns ESD Protection Diodes / TVS Diodes 430V, 580V, 10kA High Current TVS Diode 21In Stock
60Expected 09/12/2026
Min.: 1
Mult.: 1
Bidirectional 1 Channel 430 V Axial 580 V 440 V 10 kA 1.1 nF - 55 C + 125 C TVS Diodes PTVS10-TH Tray
Bourns ESD Protection Diodes / TVS Diodes PTVS VWM 190V 1kA BIDIR 87In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 190 V Axial 227 V 200 V 1 kA 274 pF - 55 C + 125 C TVS Diodes PTVS1 Tray
Bourns ESD Protection Diodes / TVS Diodes 10kA 320V PTVS Diode Bidirectional 27In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 320 V Axial 440 V 336 V 10 kA 1.4 nF - 55 C + 125 C TVS Diodes PTVS10-TH Tray
Bourns ESD Protection Diodes / TVS Diodes 1 kA 380V PTVS Bi-Directional 1.626In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 380 V Axial 520 V 401 V 1 kA 120 pF - 55 C + 125 C TVS Diodes PTVS1 Tray
Bourns ESD Protection Diodes / TVS Diodes 3kA 430V PTVS Diode Bidirectional 1.216In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 430 V Axial 580 V 440 V 3 kA 400 pF - 55 C + 125 C TVS Diodes PTVS3-TH Tray
Bourns ESD Protection Diodes / TVS Diodes 10kA 380V PTVS Diode Bidirectional 31In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 380 V Axial 520 V 401 V 10 kA 1.2 nF - 55 C + 125 C TVS Diodes PTVS10-TH Tray
Bourns ESD Protection Diodes / TVS Diodes 10kA 170V PTVS Diode Bidirectional 20In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 470 V Axial 630 V 470 V 10 kA 1 nF - 55 C + 125 C TVS Diodes PTVS10-TH Tray
Bourns ESD Protection Diodes / TVS Diodes 3kA 380V PTVS Diode Bidirectional 94In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 380 V Axial 520 V 401 V 3 kA 350 pF - 55 C + 125 C TVS Diodes PTVS3-TH Tray
Bourns ESD Protection Diodes / TVS Diodes PTVS VWM 66V 1kA BIDIR 13In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 66 V Axial 86 V 71 V 1 kA 744 pF - 55 C + 125 C TVS Diodes PTVS1 Tray
Bourns ESD Protection Diodes / TVS Diodes 10kA 58V BI Surface Mt High Temp 20In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 58 V SMD/SMT 110 V 64 V 10 kA 8 nF - 55 C + 125 C TVS Diodes PTVS10-SH Tray
Bourns ESD Protection Diodes / TVS Diodes 15kA 58V BI Surface Mt High Temp 42In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 58 V SMD/SMT 110 V 64 V 15 kA 12 nF - 55 C + 125 C TVS Diodes PTVS15-SH Tray
Bourns ESD Protection Diodes / TVS Diodes 15KA 58V BI Axial 34In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 58 V Axial 110 V 64 V 15 kA 12 nF - 55 C + 125 C TVS Diodes PTVS15-TH Tray
Bourns ESD Protection Diodes / TVS Diodes 15kA 76V BI Surface Mt High Temp 12In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V SMD/SMT 150 V 85 V 15 kA 9 nF - 55 C + 125 C TVS Diodes PTVS15-SH Tray
Bourns ESD Protection Diodes / TVS Diodes 3kA 15V PTVS Diode Bidirectional 53In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 15 V Axial 28 V 16 V 3 kA 7.5 nF - 40 C + 125 C TVS Diodes PTVS3-TH Tray
Bourns ESD Protection Diodes / TVS Diodes 3kA 58V BI Surface Mt High Temp 38In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 58 V SMD/SMT 110 V 64 V 3 kA 2.3 nF - 55 C + 125 C TVS Diodes PTVS3-SH Tray
Bourns ESD Protection Diodes / TVS Diodes 3kA 76V BI Surface Mt High Temp 6In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 76 V SMD/SMT 140 V 85 V 3 kA 1.7 nF - 55 C + 125 C TVS Diodes PTVS3-SH Tray
Bourns ESD Protection Diodes / TVS Diodes 6kA 58V PTVS Diode Bidirectional 50In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 58 V Axial 110 V 64 V 6 kA 4.5 nF - 55 C + 125 C TVS Diodes PTVS6-TH Tray
Bourns ESD Protection Diodes / TVS Diodes PTVS VBD 66V 3kA
395Expected 29/12/2026
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 66 V SMD/SMT 120 V 72 V 3 kA 2 nF - 55 C + 125 C TVS Diodes PTVS3-M Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10kA 58V Bidirectnl Thru Hole High Curr
7Expected 22/09/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 58 V Axial 110 V 64 V 10 kA 7.5 nF - 55 C + 125 C TVS Diodes PTVS10-TH HV Tray
Bourns ESD Protection Diodes / TVS Diodes PTVS VWM 190V 1kA BIDIR Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 190 V Axial 227 V 200 V 1 kA 274 pF - 55 C + 125 C TVS Diodes PTVS1 Tray
Bourns ESD Protection Diodes / TVS Diodes PTVS VWM 380V 1kA BIDIR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 380 V Axial 520 V 401 V 1 kA 120 pF - 55 C + 125 C TVS Diodes PTVS1 Tray
Bourns ESD Protection Diodes / TVS Diodes PTVS VBD 66V 10kA Non-Stocked Lead-Time 16 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 1 Channel 66 V SMD/SMT 120 V 72 V 10 kA 6.7 nF - 55 C + 125 C TVS Diodes PTVS10-M Reel
Bourns ESD Protection Diodes / TVS Diodes PTVS VBD 76V 10kA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 76 V SMD/SMT 135 V 85 V 10 kA 5.5 nF - 55 C + 125 C TVS Diodes PTVS10-M Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10kA 76V BI Surface Mt High Temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V SMD/SMT 140 V 85 V 10 kA 6 nF - 55 C + 125 C TVS Diodes PTVS10-SH Tray
Bourns ESD Protection Diodes / TVS Diodes 10kA 76V Bidirectnl Thru Hole High Curr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Bidirectional 1 Channel 76 V Axial 140 V 85 V 10 kA 5.6 nF - 55 C + 125 C TVS Diodes PTVS10-TH HV Tray