5 V ESD Protection Diodes / TVS Diodes

Results: 2.518
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS SURF MT 600W 219V DO214AA AEQ101 T&R 5.924In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 187 V SMD/SMT 300 V 210 V SMB (DO-214AA) 2 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 495V Bi-Directional 57.612In Stock
Min.: 1
Mult.: 1
: 1.200

Bidirectional 1 Channel 495 V Axial 760 V 522.5 V DO-201-2 2 A 1.5 kW 8 kV 15 kV - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 350V Bidirect 3.645In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 300 V Axial 482 V 333 V DO-15 (DO-204AC) 1.2 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 70V 5kW UNIDIR SMC AECQ 3.738In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 44.3 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 64V 5kW BIDIR SMC AECQ 2.033In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 48.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 540V 5% Bi-Directional 4.189In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 460 V SMD/SMT 740 V 513 V SMC (DO-214AB) 2.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 110V 5% Uni-Directional 4.916In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 28.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 58V 3.744In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 53.5 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 100V 6.383In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 49.4 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 15V 5.692In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 327.9 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 28V 3.795In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 176.2 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 550V AEC-Q101 5% Uni-Directional 14.050In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 468 V SMD/SMT 760 V 522.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440V 1500W BiDir 12.034In Stock
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 376 V SMD/SMT 418 V SMC (DO-214AB) 2.5 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 5kW UNIDIR SMC AECQ 1.498In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28V 5kW 5% Bi-Dir. AEC-Q101 5.955In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 45V 5kW BIDIR SMC AECQ 4.275In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 68.8 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 2.5 Amps Bi-Dir 21.110In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 5uA 0.9Amps Uni-Dir 8.845In Stock
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Bi-Dir 12.988In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 150volts 5uA 2.5 Amps Bi-Dir 38.818In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 350volts 1uA 0.9Amps Uni-Dir 10.651In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 300volts 1uA 1 Amps Uni-Dir 7.532In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 300 V SMD/SMT 335 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 22V 2.867In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 141 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Bi-Directional 12.055In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5kW 5% Uni-Dir. AEC-Q101 3.008In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel