TESD5V0L1UC RJG

Taiwan Semiconductor
821-TESD5V0L1UCRJG
TESD5V0L1UC RJG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V, 100W, 2pF, ESD Protection Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
5 V
SMD/SMT
15 V
6 V
DFN-1006-2 (SOD-882-2)
3 A
100 W
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 6 V
Part # Aliases: TESD5V0L1UC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.

In Stock: 6.172

Stock:
6.172 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.137 Rp5.137
Rp2.275 Rp22.750
Rp1.981 Rp198.100
Rp1.449 Rp724.500
Rp1.284 Rp1.284.000
Rp1.156 Rp2.890.000
Rp1.082 Rp5.410.000
Full Reel (Order in multiples of 10000)
Rp734 Rp7.340.000
Rp697 Rp13.940.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.