24 V ESD Protection Diodes / TVS Diodes

Results: 1.504
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V5%,SMFBIDIRTVS 7.575In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 39 V 26.7 V DO-219AB-2 10.3 A 400 W - 65 C + 175 C TVS Diodes 4SMF24CA Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 24V 350W BIDIR SOD323 Automotive 1.952In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SOD-323- 350 W 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-T24LC-Q Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Bidirectional dual line ESD Protection Diode in SOT23 for Open alliance IEEE 100/1000 Base-T1 ethernet network 43.740In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 34 V SC-59-3 (SOT-23-3) 1.75 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 15A 30kV SOD882 Bi-dir TVS 40.000In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-882-2 5 A 13 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 23.680In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SMF Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes 210W TVS Diode Array SOT23-3 168.653In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 3 A 200 W 11.5 pF 21 kV 21 kV - 40 C + 150 C TVS Diodes AQ24CAN AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R 338.121In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 44 V 26.7 V SOD-323 8 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SD Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 24V 30kV SOT23-3L Diode Array AEC-Q101 10.756In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 51 V 26 V SC-59-3 (SOT-23-3) 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB 1.234.103In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 25.4 V SC-59-3 (SOT-23-3) 3 A 200 W 17 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESD1CAN Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 7A UNIDIRECTIONAL 393.928In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 7 A 350 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4024 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS 8.170In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes SM8 - A 24V 471In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V DO-218AB-2 6.6 kW SM8S AHM3 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 7KW 24V 5% 2.036In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 24 V SMD/SMT 24 V 29.5 V SMC (DO-214AB) 180 A 7 kW - 55 C + 175 C ESD Suppressors XMC7K24CA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 24V 600W Bidir TransZorb 3.5% Tol 9.507In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.4 V 27.1 V SMB (DO-214AA) 15.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 1.6-pF +/ -24-V +/-22-kV ES 13.455In Stock
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 24 V SMD/SMT 36.5 V 35.5 V SOD-523-2 2.8 A - 55 C + 150 C ESD Suppressors ESD751 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UP-Q/SOD128/FlatPower 1.601In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-128-2 15.4 A 600 W 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS 1.850In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes AQ - CA 24V 5.786In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 51 V 26 V 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 22.010In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 41 V 26 V SC-59-3 (SOT-23-3) 5 A 230 W 52 pF 30 kV 30 kV - 55 C + 155 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,24V 5%,BIDIR,SMB TVS 2.186In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 20.6 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 4KW 5% UNI DO-214AB 4.071In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 103 A 4 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 4.0SMDJ24A Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.25pFA 14V 1206 AEC-Q200 7.694In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 4 Channel 24 V SMD/SMT 45 V 1206 (3216 metric) 0.25 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors PESD AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 400W 5% Bi-Dir. AEC-Q101 12.114In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 25.739In Stock
Min.: 1
Mult.: 1
: 30.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 16.008In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel