32 V ESD Protection Diodes / TVS Diodes

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode 737In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD32VF1BALS-Q/SOD882BD/DFN10 11.204In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 32 V SMD/SMT 21.5 V 33 V DFN-1006BD-2 0.41 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 32V Dual Line CAN Bus Protector in SC-70 (SOT-323) AEC-Q 24 V CAN Bus Protector 6.597In Stock
10.000Expected 19/03/2027
Min.: 1
Mult.: 1
Max.: 900
: 10.000

Bidirectional 1 Channel 32 V SMD/SMT 60 V 39 V SC-70-3 (SOT-323-3) 2 A 120 W 6 pF 21 kV 21 kV - 55 C + 150 C ESD Suppressors NUP3125 AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF AEC-Q200 QUAL 24.678In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 32 V SMD/SMT 40 V 0603 (1608 metric) 0.09 pF 30 kV 30 kV - 65 C + 125 C ESD Suppressors AXGD AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF AEC-Q200 QUAL 40.182In Stock
110.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 32 V SMD/SMT 40 V 0603 (1608 metric) 0.09 pF 30 kV 30 kV - 65 C + 125 C ESD Suppressors AXGD AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF 78.389In Stock
12.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 32 V SMD/SMT 40 V 0603 (1608 metric) 0.09 pF 30 kV 30 kV - 65 C + 125 C ESD Suppressors XGD Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF 9.991In Stock
5.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 32 V SMD/SMT 40 V 0603 (1608 metric) 0.09 pF 30 kV 30 kV - 65 C + 125 C ESD Suppressors XGD Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes SOT-23 3 COMP CPR 59.357In Stock
39.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Bidirectional 2 Channel 32 V SMD/SMT 66 V 35.6 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV - 55 C + 150 C ESD Suppressors NUP3105L Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 32V CAN/LIN BUS 200W 32V 34Vbr 422In Stock
24.000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 2 Channel 32 V SMD/SMT 50 V 34 V SC-59-3 (SOT-23-3) 4 A 200 W 42 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes DESD3 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOT-23 3 COMP CPR 6.678In Stock
10.000Expected 29/01/2027
Min.: 1
Mult.: 1
Max.: 1.520
: 10.000

Bidirectional 2 Channel 32 V SMD/SMT 66 V 35.6 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV - 55 C + 150 C ESD Suppressors NUP3105L Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes SOT-23 27 CAN BUS 267In Stock
144.000On Order
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

Bidirectional 2 Channel 32 V SMD/SMT 66 V 35.6 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV - 55 C + 150 C ESD Suppressors NUP3105 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes SOT-23 27 CAN BUS 248In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 490
: 10.000

Bidirectional 2 Channel 32 V SMD/SMT 66 V 35.6 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV - 55 C + 150 C ESD Suppressors NUP3105 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 32V Dual Line CAN Bus Protector in SC-70 (SOT-323) AEC-Q 24 V CAN Bus Protector 449In Stock
57.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Bidirectional 2 Channel 32 V SMD/SMT 57 V 39 V SC-70-3 (SOT-323-3) 2 A 120 W 5.7 pF 21 kV 21 kV - 55 C + 150 C ESD Suppressors NUP3125 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K
44.939On Order
Min.: 1
Mult.: 1
Max.: 3.770
: 3.000

Unidirectional 2 Channel 32 V SMD/SMT 66 V 35.6 V SC-59-3 (SOT-23-3) 8 A 350 W 30 pF 30 kV 30 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD32VF1BLS-Q/SOD882BD/DFN100
10.000Expected 05/07/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 32 V SMD/SMT 21.5 V 33 V DFN-1006BD-2 0.4 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Bidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 32V, 54.3V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 32V, 54.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Reel
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 32V, 54.3V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Bidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Bulk
YAGEO ESD Protection Diodes / TVS Diodes 20KPA, P600, 32V, 54.3V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Bidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW - 55 C + 150 C TVS Diodes 20KPA Reel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOT-23, 150C, 500W, Unidir Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 32 V SMD/SMT 70 V 35.6 V SC-59-3 (SOT-23-3) 7.2 A 350 W 30 pF 16 kV 30 kV - 55 C + 150 C ESD Suppressors NUP2/3 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SM8T FAMILY, 32Vdc, Uni- Non-Stocked Lead-Time 24 Weeks
Min.: 100.500
Mult.: 750
: 750

Unidirectional 1 Channel 32 V SMD/SMT DO-218AB-2 8 kW TVS Diodes SM8SH Reel